TruComponents TC-10302848 Cable Gland M32 Brass Ni-Plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302848 Cable Gland M32 Brass Ni-Plated Metal 1 piece

MPN
TC-10302848
EAN-13
4064161216829
Order Code
13-3078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.66
10+ £9.91
50+ £9.66
100+ £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 676 in stock

TruComponents manufactures the M32 brass (nickel-plated) cable gland, identified by part number TC-10302848, known for its robust metal construction. This component, typically used to secure and seal cables in electrical equipment, offers durability and corrosion resistance. Its single unit packaging makes it ideal for both industrial and commercial cabling applications.
Thread Size M32
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 15mm
Height 29mm
Internal thread M32
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 22mm

Reviews

Be the first to submit a review

Trustpilot