TruComponents TC-10302844 Cable Gland M30 Brass Ni-plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302844 Cable Gland M30 Brass Ni-plated Metal 1 piece

MPN
TC-10302844
EAN-13
4064161216812
Order Code
13-3077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.45
10+ £8.79
50+ £8.56
100+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

TruComponents manufactures the TC-10302844 cable gland, which is made from nickel-plated brass. This M30 metal component is designed to provide secure and durable cable entry solutions. It is typically used in electrical enclosures and panels to ensure safe and reliable cable management.
Thread Size M30
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
Height 27mm
Internal thread M30
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot