TruComponents TC-10302836 Cable Gland M22 Brass Ni-plated Metal 1 piece

Image Representative of Range

TruComponents TC-10302836 Cable Gland M22 Brass Ni-plated Metal 1 piece

MPN
TC-10302836
EAN-13
4064161216799
Order Code
13-3075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.83
10+ £4.49
50+ £4.37
100+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 390 in stock

The TruComponents Cable Gland is a robust M22 fitting made from nickel-plated brass, offering excellent durability and corrosion resistance. Typically used in electrical and industrial applications, it provides secure and reliable cable entry. This component, identified by product code TC-10302836, is designed for professional use where environmental sealing is essential.
Thread Size M22
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
Height 22mm
Internal thread M22
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot