TruComponents TC-10302828 Cable Gland M18 Brass Ni-Plated Metal

Image Representative of Range

TruComponents TC-10302828 Cable Gland M18 Brass Ni-Plated Metal

MPN
TC-10302828
EAN-13
4064161216775
Order Code
13-3073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.71
10+ £3.45
50+ £3.36
100+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,520 in stock

TruComponents' TC-10302828 is a robust cable gland made from nickel-plated brass, ensuring durability and resistance to corrosion. Designed for secure cable management, it is typically used in electrical and industrial applications to provide sealing and strain relief. Its M18 metal construction offers reliable performance in various environmental conditions.
Thread Size M18
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
Height 20mm
Internal thread M18
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot