TruComponents Pin strip 657250

Weidmuller Brand: Weidmuller
TruComponents manufactures a range of threaded back mount PCB receptacles for USB 2.0, USB 3.0, and USB-C connectors.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Type Connection Connector standard Length Mounting Hole Diameter Nominal current (details) Number of pins Pins Type A Colour Case Material Contact Material Content IP Rating Maximum Temperature Min. temperature Nominal voltage (details) Product Type
TRU COMPONENTS TC-13543552 USB 2.0 Female PCB Receptacle Back Mount Threaded
TRU COMPONENTS TC-13543552 USB 2.0 Female PCB Receptacle Back Mount Threaded
Standard range
Order code: 18-2888
MPN: TC-13543552

Despatched within 4 working days - 170 in stock
1+ £5.38
Price per unit Ex VAT
TC-E13T-FU2-PPF USB A USB 2.0 type A socket 25.4mm 20.6mm 1.5A 4 4 USB 2.0 port A Black PA Copper alloy 1 IP67 80°C -25°C 30V USB connector
TRU COMPONENTS TC-13543576 USB 3.0 Female Back Mount PCB Receptacle Threaded
TRU COMPONENTS TC-13543576 USB 3.0 Female Back Mount PCB Receptacle Threaded
Standard range
Order code: 18-2894
MPN: TC-13543576

Despatched within 4 working days - 144 in stock
1+ £5.97
Price per unit Ex VAT
USB 3.0 TC-E13T-FU3-PPF USB A USB 3.0 A socket 25.4mm 20.6mm 1.5A 9 9 USB 3.0 A socket Black PA Copper alloy 1 IP67 80°C -25°C 30V USB connector
TRU COMPONENTS TC-13543612 USB-C 3.0 PCB Receptacle Back Mount Threaded
TRU COMPONENTS TC-13543612 USB-C 3.0 PCB Receptacle Back Mount Threaded
Standard range
Order code: 18-2924
MPN: TC-13543612

Despatched within 4 working days - 173 in stock
1+ £6.21
Price per unit Ex VAT
USB 3.0 C female USB-C TC-E10T-FT3-PPF USB Typ C® USB-C® 3.0 socket 24.2mm 15.8mm 3A 10 10 USB-C® 3.0 socket Black PA Copper alloy 1 IP67 80°C -25°C 30V USB connector

Trustpilot