TRU COMPONENTS TC-13543576 USB 3.0 Female Back Mount PCB Receptacle Threaded

MPN
TC-13543576
EAN-13
4064161473536
Order Code
18-2894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

TruComponents TC-13543576 is a precision-engineered USB 3.0 female back mount PCB receptacle, designed for threaded installations with the part number TC-E13T-FU3-PPF. This receptacle provides high-speed data transfer capabilities, complying with USB 3.0 standards, which enable up to 5 Gbps data rates. The robust threaded design allows for secure and stable mounting on printed circuit boards, making it an ideal solution for applications in industrial equipment, embedded systems, and consumer electronics where reliable data connectivity is critical. The component's high durability and precise fabrication ensure optimal performance in demanding environments, catering to the needs of modern technological interfaces.
Connector 1 USB 3.0
Colour Black
Type TC-E13T-FU3-PPF
Case Material PA
Connection USB A
Connector standard USB 3.0 A socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 25.4mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB 3.0 A socket
Type B Pin strip

Reviews

Be the first to submit a review

Trustpilot