TRU COMPONENTS TC-13543552 USB 2.0 Female PCB Receptacle Back Mount Threaded

MPN
TC-13543552
EAN-13
4064161473475
Order Code
18-2888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

Tru Components TC-13543552 is a USB 2.0 Female Back Mount PCB Receptacle, designed for precise electronic assembly requirements. This component, part number TC-E13T-FU2-PPF, features a threaded interface, allowing for secure and stable mounting on PCB assemblies. Engineered specifically for USB 2.0 interfaces, it ensures reliable connectivity and data transfer in compact devices. It is particularly suited for applications in consumer electronics, industrial equipment, and embedded systems, where robust performance in mounting and connectivity is essential. The single-unit packaging facilitates straightforward integration into various electronic projects and prototypes.
Colour Black
Type TC-E13T-FU2-PPF
Case Material PA
Connection USB A
Connector standard USB 2.0 type A socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 25.4mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Pins 4
Product Type USB connector
Type A USB 2.0 port A
Type B Pin strip

Reviews

Be the first to submit a review

Trustpilot