TRU COMPONENTS TC-13543612 USB-C 3.0 PCB Receptacle Back Mount Threaded

MPN
TC-13543612
EAN-13
4064161473628
Order Code
18-2924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

TruComponents TC-13543612 is a USB-C 3.0 Female Back Mount PCB Receptacle, designated as TC-E10T-FT3-PPF, specifically designed for high-speed data transfer and robust connectivity solutions. The threaded configuration allows for secure and stable mounting onto printed circuit boards, ensuring reliable performance in demanding environments. Engineered to comply with USB 3.0 specifications, this receptacle supports increased data rates and power delivery, which is crucial for advanced electronic applications. It is typically utilised in consumer electronics, industrial equipment, and telecommunications systems where space is limited, and seamless integration with other components is essential. This component serves as a foundational element in the development of modern computing and communication devices that require enhanced connectivity options.
Connector 1 USB 3.0 C female
Connector 2 USB-C
Colour Black
Type TC-E10T-FT3-PPF
Case Material PA
Connection USB Typ C®
Connector standard USB-C® 3.0 socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 24.2mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 15.8mm
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of pins 10
Pins 10
Product Type USB connector
Type A USB-C® 3.0 socket
Type B Pin strip

Reviews

Be the first to submit a review

Trustpilot