TruComponents Electrical & Lighting-Lighting-LED Strip Lights Half-round 657526

Weidmuller Brand: Weidmuller
TruComponents offers a range of LED light caps featuring various colour temperatures and beam angles, suitable for different lighting applications.
Description Image Product Buy Pricing (Ex VAT) LED Colour Colour Temperature Lens Type Luminous Intensity Forward Voltage Viewing Angle Casing Content LED features Maximum Temperature Min. temperature Operating Current Product Type Type
TRU COMPONENTS TC-13100944 LED light cap 3mm Cold white Half-round 70000 mcd 15°
TRU COMPONENTS TC-13100944 LED light cap 3mm Cold white Half-round 70000 mcd 15°
Standard range
Order code: 18-2507
MPN: TC-13100944

Despatched within 4 working days - 824 in stock
10+ £0.695
Price per unit Ex VAT
Cold white 10000K Half-round 70000mcd 2.7V 15° 3mm 1 LED 3mm 85°C -30°C 20mA Water clear Long pins
TRU COMPONENTS TC-13100948 LED light cap 3 mm Warm white Half-round 70000 mcd
TRU COMPONENTS TC-13100948 LED light cap 3 mm Warm white Half-round 70000 mcd
Standard range
Order code: 18-2509
MPN: TC-13100948

Despatched within 4 working days - 149 in stock
10+ £0.695
Price per unit Ex VAT
Warm white 3000K Half-round 70000mcd 2.7V 15° 3mm 1 LED 3mm 85°C -30°C 20mA Water clear Long pins

Trustpilot