TRU COMPONENTS TC-13100948 LED light cap 3 mm Warm white Half-round 70000 mcd

MPN
TC-13100948
EAN-13
4064161337821
Order Code
18-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

TruComponents TC-13100948 is a meticulously engineered LED light cap designed for precise illumination needs. This LED features a 3 mm half-round form factor and emits a warm white light with an impressive luminous intensity of 70000 millicandelas, offering concentrated light projection within a narrow 15-degree beam angle. Such characteristics make it an ideal choice for applications requiring focused lighting, such as indicators in electronic devices, panel illumination, and decorative lighting in model construction. The compact size and specific light emission properties cater to engineers seeking reliable and consistent performance in specialised lighting solutions.
LED Colour Warm white
Lens Type Half-round
Luminous Intensity 70000mcd
Forward Voltage 2.7V
Viewing Angle 15°
Casing 3mm
Colour Temperature 3000K
Content 1
LED features LED 3mm
Maximum Temperature 85°C
Min. temperature -30°C
Operating Current 20mA
Product Type Water clear
Type Long pins

Reviews

Be the first to submit a review

Trustpilot