TRU COMPONENTS TC-13100944 LED light cap 3mm Cold white Half-round 70000 mcd 15°

MPN
TC-13100944
EAN-13
4064161337814
Order Code
18-2507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 874 in stock

TruComponents TC-13100944 offers a highly efficient LED solution in the form of a 3 mm light cap. This component emits a cold white light with an impressive luminous intensity of 70,000 millicandelas, featuring a robust build designed to deliver precision and reliability. The half-round design is optimised for a focused light distribution with a 15-degree viewing angle, making it ideal for use in applications requiring precise illumination such as backlighting in control panels, instrumentation displays, and indicator lights in electronics. Its compact size and efficient light output suit various engineering projects where space constraints and high brightness are critical factors.
LED Colour Cold white
Lens Type Half-round
Luminous Intensity 70000mcd
Forward Voltage 2.7V
Viewing Angle 15°
Casing 3mm
Colour Temperature 10000K
Content 1
LED features LED 3mm
Maximum Temperature 85°C
Min. temperature -30°C
Operating Current 20mA
Product Type Water clear
Type Long pins

Reviews

Be the first to submit a review

Trustpilot