TRU COMPONENTS 167833 Voltage regulator Adjustable Positive 1 A DC Module

MPN
167833
EAN-13
4016139228105
Order Code
18-1927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

TruComponents 167833, designated as an adjustable positive voltage regulator, is offering under the alternate description 1566636. This module is engineered to deliver a stable output current of up to 1 ampere DC, providing precise voltage regulation across varied electronic applications. Its adaptability for different voltage settings makes it highly useful in designing efficient power management solutions in circuit boards, automotive electronic systems, and custom electronic projects requiring regulated voltage supply. With its robust design, this regulator ensures reliable performance in commercial and industrial environments, supporting engineers in achieving accurate electronic outputs. The module's adjustable feature allows it to cater to a broad spectrum of voltage requirements, enhancing its versatility in professional and hobbyist settings alike.
Enclosure Modul
Functions Buck
Maximum Operating Temperature +105°C
Mounting Type Enclosure
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Output Type Adjustable
Output voltage (max.) 13V DC
Output voltage (min.) 3V DC
Power Output 1A
Product Type Voltage regulator - DC/DC voltage regulator
Switching frequency (min.) 600kHz
Type W78-ADJ

Reviews

Be the first to submit a review

Trustpilot