TruComponents --Conrad TC12-25-150 659824

TruComponents TC-13492756 is a linear actuator characterised by a 25 mm stroke and a 150 N thrust capacity, operating at 12 V DC. This product, alternatively described as 3373189, is designed for applications requiring precise linear motion control, such as automation systems, robotic movements, and adjustable mechanisms in various engineering projects. Constructed with robust materials to ensure durability and reliability, the actuator offers efficient and straightforward integration into existing systems. Its compact form factor makes it particularly suitable for confined spaces where high force output relative to size is essential. The TruComponents TC-13492756 linear actuator serves a critical role in enhancing the precision and productivity of mechanical and electromechanical assemblies.
Description Image Product Buy Pricing (Ex VAT) Type Speed (max.) Stroke Length Thrust Nominal Voltage Product Type
TRU COMPONENTS TC-13492756 Linear actuator 25 mm stroke 150 N thrust 12 V DC
TRU COMPONENTS TC-13492756 Linear actuator 25 mm stroke 150 N thrust 12 V DC
Extended range
Order code: 18-2810
MPN: TC-13492756

Available to back orderBack order, lead time 4 weeks
1+ £52.02
Price per unit Ex VAT
TC12-25-150 45mm/s 25mm 150N 12V DC Linear actuator
TRU COMPONENTS TC-13492764 Linear actuator 50 mm stroke 500 N thrust 12 V DC
TRU COMPONENTS TC-13492764 Linear actuator 50 mm stroke 500 N thrust 12 V DC
Standard range
Order code: 18-2812
MPN: TC-13492764

Despatched within 4 working days - 72 in stock
1+ £59.37
Price per unit Ex VAT
TC12-50-500P 16mm/s 50mm 500N 12V DC Linear actuator
TRU COMPONENTS TC-13492768 Linear actuator 50 mm stroke 500 N thrust 12 V DC
TRU COMPONENTS TC-13492768 Linear actuator 50 mm stroke 500 N thrust 12 V DC
Standard range
Order code: 18-2813
MPN: TC-13492768

Despatched within 4 working days - 55 in stock
1+ £58.80
Price per unit Ex VAT
TC12-50-500 16mm/s 50mm 500N 12V DC Linear actuator

Trustpilot