TRU COMPONENTS TC-13492768 Linear actuator 50 mm stroke 500 N thrust 12 V DC

MPN
TC-13492768
EAN-13
4064161408828
Order Code
18-2813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

TruComponents TC-13492768, also referenced as 3373192, is a linear actuator designed with a stroke length of 50 mm and a thrust force capacity of 500 N, operating on a 12 V DC power supply. This robust actuator is ideal for applications where precise linear motion control is essential, such as in automation systems, robotics, adjustable seats, and industrial machinery. The actuator's compact and efficient design allows for seamless integration into existing systems, providing reliable and consistent performance in environments where space and power efficiency are critical. Its durable construction ensures long-term functionality and reliability, making it suitable for both light and heavy-duty applications.
Type TC12-50-500
Nominal Voltage 12V DC
Product Type Linear actuator
Speed (max.) 16mm/s
Stroke Length 50mm
Thrust 500N

Reviews

Be the first to submit a review

Trustpilot