TRU COMPONENTS TC-13492764 Linear actuator 50 mm stroke 500 N thrust 12 V DC

MPN
TC-13492764
EAN-13
4064161408811
Order Code
18-2812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

TruComponents TC-13492764 is a linear actuator with a 50 mm stroke and a thrust capability of 500 N, specifically engineered to operate on a 12 V DC power supply. This product, also referenced as 3373191, is designed to deliver precise linear motion in a compact form, making it suitable for integration into various systems requiring controlled actuation. Common applications include automation setups, electronic adjustments in automotive seating, and robotics where reliable, small-scale linear movement is essential. The actuator's robust construction ensures dependable performance across typical operating environments encountered in engineering projects.
Type TC12-50-500P
Nominal Voltage 12V DC
Product Type Linear actuator
Speed (max.) 16mm/s
Stroke Length 50mm
Thrust 500N

Reviews

Be the first to submit a review

Trustpilot