TRU COMPONENTS TC-13492756 Linear actuator 25 mm stroke 150 N thrust 12 V DC

MPN
TC-13492756
EAN-13
4064161408798
Order Code
18-2810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

TruComponents TC-13492756 is a linear actuator characterised by a 25 mm stroke and a 150 N thrust capacity, operating at 12 V DC. This product, alternatively described as 3373189, is designed for applications requiring precise linear motion control, such as automation systems, robotic movements, and adjustable mechanisms in various engineering projects. Constructed with robust materials to ensure durability and reliability, the actuator offers efficient and straightforward integration into existing systems. Its compact form factor makes it particularly suitable for confined spaces where high force output relative to size is essential. The TruComponents TC-13492756 linear actuator serves a critical role in enhancing the precision and productivity of mechanical and electromechanical assemblies.
Type TC12-25-150
Nominal Voltage 12V DC
Product Type Linear actuator
Speed (max.) 45mm/s
Stroke Length 25mm
Thrust 150N

Reviews

Be the first to submit a review

Trustpilot