TruComponents --Conrad TC-1N4148 659832

TruComponents 1581846 is an ultra-fast silicon diode designed to operate at a maximum reverse voltage of 75 volts and a forward continuous current of 150 milliamps. Featuring a SOD 27 package, this diode offers efficient high-frequency switching capabilities ideal for various power electronics applications. Its compact design and rapid response make it suitable for use in high-frequency rectification, voltage clamping, and protection circuits within telecommunications, automotive electronics, and industrial systems. The 1581846 model provides reliable performance in environments requiring swift diode switching, contributing to enhanced system efficiency and durability.
Description Image Product Buy Pricing (Ex VAT) Type Package Style Maximum Operating Temperature Mounting Type Operating temperature (min.) Reverse leakage Current I(r) Reverse leakage current I(r) reference Reverse Voltage U(R) Voltage Forward current I(F) Reverse reCovery Time T(rr)
TRU COMPONENTS 1581846 Ultra-fast Si diode 75V 150mA SOD 27 Standard HF Power
TRU COMPONENTS 1581846 Ultra-fast Si diode 75V 150mA SOD 27 Standard HF Power
Standard range
Order code: 17-8777
MPN: 1581846

Despatched within 4 working days - 9,284 in stock
450+ £0.0092
Price per unit Ex VAT
Ultra-fast Si diode SOD 27 +200°C Through-hole -50°C 50000nA 20V 75V 1V 150mA 4ns
TRU COMPONENTS 1582022 Fast diode TC-1N4148W SOD 123 75V 150mA Tape cut
TRU COMPONENTS 1582022 Fast diode TC-1N4148W SOD 123 75V 150mA Tape cut
Order code: 17-8875
MPN: 1582022
400+ £0.0107
Price per unit Ex VAT
Fast diode SOD 123 +150°C Surface-mount -55°C 50µA 75V 75V 1V 150mA 4ns
TRU COMPONENTS 1582023 Fast diode SOD 323 70 V 150 mA Tape cut Standard
TRU COMPONENTS 1582023 Fast diode SOD 323 70 V 150 mA Tape cut Standard
Standard range
Order code: 17-8876
MPN: 1582023

Despatched within 4 working days - 2,520 in stock
300+ £0.0156
Price per unit Ex VAT
Fast diode SOD 323 +150°C Surface-mount -55°C 50µA 75V 70V 1V 150mA 4ns

Trustpilot