TRU COMPONENTS 1581846 Ultra-fast Si diode 75V 150mA SOD 27 Standard HF Power

MPN
1581846
EAN-13
2050004913194
Order Code
17-8777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
450+ £0.0092
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,284 in stock

TruComponents 1581846 is an ultra-fast silicon diode designed to operate at a maximum reverse voltage of 75 volts and a forward continuous current of 150 milliamps. Featuring a SOD 27 package, this diode offers efficient high-frequency switching capabilities ideal for various power electronics applications. Its compact design and rapid response make it suitable for use in high-frequency rectification, voltage clamping, and protection circuits within telecommunications, automotive electronics, and industrial systems. The 1581846 model provides reliable performance in environments requiring swift diode switching, contributing to enhanced system efficiency and durability.
Type Ultra-fast Si diode
Voltage 1V
Package Style SOD 27
Forward current I(F) 150mA
Maximum Operating Temperature +200°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50000nA
Reverse leakage current I(r) reference 20V
Reverse reCovery Time T(rr) 4ns
Reverse Voltage U(R) 75V

Reviews

Be the first to submit a review

Trustpilot