TRU COMPONENTS 1582022 Fast diode TC-1N4148W SOD 123 75V 150mA Tape cut

TRU COMPONENTS 1582022 Fast diode TC-1N4148W SOD 123 75V 150mA Tape cut

MPN
1582022
EAN-13
2050004918212
Order Code
17-8875
Country of Origin
China

Discontinued


TruComponents 1582022, also known as the TC-1N4148W, is a fast switching diode encapsulated in a compact SOD-123 package, characterised by its maximum reverse voltage of 75 volts and a forward current rating of 150mA. This component is particularly well-suited for high-speed switching applications due to its low capacitance and rapid recovery time, making it indispensable in digital and analogue circuits where signal integrity is critical. Commonly utilised in signal processing, telecommunications, and computing circuits, the diode's robust construction ensures reliable performance in a variety of electronic devices. The product's delivery in tape cut format facilitates ease of integration in automated assembly processes, providing efficiency and consistency in manufacturing environments.
Type Fast diode
Voltage 1V
Package Style SOD 123
Forward current I(F) 150mA
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -55°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 75V
Reverse reCovery Time T(rr) 4ns
Reverse Voltage U(R) 75V

Alternatives (2)


Trustpilot