TRU COMPONENTS 1582023 Fast diode SOD 323 70 V 150 mA Tape cut Standard

MPN
1582023
EAN-13
2050004918229
Order Code
17-8876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
300+ £0.0156
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,520 in stock

TruComponents 1582023, identified by the manufacturer's part number 1582023, is a fast diode encapsulated in a SOD-323 package. This product is capable of withstanding a reverse voltage of up to 70 volts and supports a continuous forward current of 150 milliamperes, making it suitable for a variety of high-speed switching applications. Its compact form factor and precision engineering allow for efficient integration into densely populated printed circuit boards, often employed in power rectification, voltage clamping, and signal demodulation circuits. The diode's reliable performance and low forward voltage drop are critical for maintaining efficiency in power-sensitive applications. Delivered in tape-cut format, it ensures ease of handling during automated assembly processes.
Type Fast diode
Voltage 1V
Package Style SOD 323
Forward current I(F) 150mA
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -55°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 75V
Reverse reCovery Time T(rr) 4ns
Reverse Voltage U(R) 70V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot