TRU COMPONENTS TC-10302760 Piezo buzzer 105dB Noise Emission 12V DC Siren 1pc

MPN
TC-10302760
EAN-13
4064161216706
Order Code
18-2095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,065 in stock

TruComponents TC-10302760, also catalogued as 2575690, is a piezo buzzer engineered to deliver a noise emission of 105 decibels with an operating voltage of 12V DC, effectively functioning as a siren. This single-piece unit is designed with high-intensity sound production to suit alert and alarm applications where clear auditory signalling is critical. Its robust construction makes it suitable for use in both consumer electronics and industrial warning systems, where it can serve as an audio indicator for various control panels or safety mechanisms in machinery.
Type Round
Connection Open end cable
Content 1
Diameter 62mm
Dimensions (Ø x H) 62 mm x 84.5 mm
Fastening method Screw-fit
Frequency 3.5kHz
Height 84.5mm
Noise emission 105dB
Product Type Piezo buzzer
Resonance 3.5kHz
Sound signal type Siren
Voltage 12V DC
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot