TruComponents --Conrad PCL-3H 659789

TruComponents 1593486, also known as the 1593486 - TruComponents 1593486, is a technologically precise LED socket crafted from Polyamide 6.6, specifically designed to accommodate 3 mm LED components. This product offers robust durability and high resistance to environmental factors, making it suitable for a variety of engineering applications where reliable LED housing is crucial. Typical deployments include electronic circuit boards, control panels, and industrial signal systems, where the secure fitting of LEDs is essential to system functionality and longevity. Employing this LED socket can enhance the stability and performance of electronic designs, ensuring a consistent optical output and safeguarding against physical and thermal stresses.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Dimensions Height Recess Diameter Suitable For Colour Content Material Mounting Type Product Type
TRU COMPONENTS 1593486 LED socket Polyamide 6.6 Suitable for 3 mm LED
TRU COMPONENTS 1593486 LED socket Polyamide 6.6 Suitable for 3 mm LED
Standard range
Order code: 18-1867
MPN: 1593486

Despatched within 4 working days - 11,634 in stock
100+ £0.069
Price per unit Ex VAT
PCL-3H 5.5mm (Ø x H) 5.5 mm x 5.2 mm 5.2mm 4.8mm LED 3mm Black 1 Polyamide 6.6 Snap-in LED socket
TRU COMPONENTS 1593487 LED socket Polyamide 6.6 Suitable for 5 mm LED Snap-in
TRU COMPONENTS 1593487 LED socket Polyamide 6.6 Suitable for 5 mm LED Snap-in
Standard range
Order code: 18-1868
MPN: 1593487

Despatched within 4 working days - 49,634 in stock
100+ £0.069
Price per unit Ex VAT
PCL-5A 7.8mm (Ø x H) 7.8 mm x 7.2 mm 7.2mm 6.2mm LED 5mm Black 1 Polyamide 6.6 Snap-in LED socket


Trustpilot