TRU COMPONENTS 1593486 LED socket Polyamide 6.6 Suitable for 3 mm LED

MPN
1593486
EAN-13
2050004983906
Order Code
18-1867
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,634 in stock

TruComponents 1593486, also known as the 1593486 - TruComponents 1593486, is a technologically precise LED socket crafted from Polyamide 6.6, specifically designed to accommodate 3 mm LED components. This product offers robust durability and high resistance to environmental factors, making it suitable for a variety of engineering applications where reliable LED housing is crucial. Typical deployments include electronic circuit boards, control panels, and industrial signal systems, where the secure fitting of LEDs is essential to system functionality and longevity. Employing this LED socket can enhance the stability and performance of electronic designs, ensuring a consistent optical output and safeguarding against physical and thermal stresses.
Type PCL-3H
Colour Black
Content 1
Diameter 5.5mm
Dimensions (Ø x H) 5.5 mm x 5.2 mm
Height 5.2mm
Material Polyamide 6.6
Mounting Type Snap-in
Product Type LED socket
Recess Diameter 4.8mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot