TRU COMPONENTS 1593487 LED socket Polyamide 6.6 Suitable for 5 mm LED Snap-in

MPN
1593487
EAN-13
2050004983913
Order Code
18-1868
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49,634 in stock

TruComponents 1593487 is a precisely engineered LED socket designed to accommodate 5 mm LEDs, crafted from durable Polyamide 6.6 material. This product, also referred to as the TruComponents 1593487, features a snap-in design that facilitates efficient and secure installation in various applications. Renowned for its robust construction, the socket is suitable for use in electronic assemblies where LED indicators are required, such as control panels, instrumentation, and consumer electronics. Its high-performance specification ensures reliability and longevity even in challenging environments, making it a preferred choice for engineers seeking dependable LED mounting solutions.
Type PCL-5A
Colour Black
Content 1
Diameter 7.8mm
Dimensions (Ø x H) 7.8 mm x 7.2 mm
Height 7.2mm
Material Polyamide 6.6
Mounting Type Snap-in
Product Type LED socket
Recess Diameter 6.2mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot