TruComponents --Conrad LD 3-16 659776

TruComponents 1593488, also known as TruComponents 1593488 TC-LD3-6203, is a transparent LED spacer designed for use with 3 mm LEDs. This precision-engineered spacer ensures consistent alignment and positioning of LEDs in various electronic assemblies, enhancing both the functionality and longevity of the components by providing optimal isolation. Crafted for reliability, it aids in maintaining proper distance between the LED and the circuit board, which is critical in preventing electrical short circuits and improving thermal management. The LED spacer is commonly utilised in applications such as control panels, automotive displays, and instrumentation, where precise LED placement is essential for performance and design integrity.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dimensions Height Content Diameter Product Type Suitable For
TRU COMPONENTS 1593488 TC-LD3-6203 LED spacer Transparent for 3 mm LED
TRU COMPONENTS 1593488 TC-LD3-6203 LED spacer Transparent for 3 mm LED
Standard range
Order code: 18-1869
MPN: 1593488

Despatched within 4 working days - 2,614 in stock
100+ £0.043
Price per unit Ex VAT
LD3-6 Transparent (Ø x H) 4.2 mm x 6.1 mm 6.1mm 1 4.2mm LED spacer LED 3mm
TRU COMPONENTS 1593491 TC-LD3-16203 LED spacer 3mm Ecru
TRU COMPONENTS 1593491 TC-LD3-16203 LED spacer 3mm Ecru
Standard range
Order code: 18-1870
MPN: 1593491

Despatched within 4 working days - 1,163 in stock
100+ £0.066
Price per unit Ex VAT
LD 3-16 Ecru (Ø x H) 4.2 mm x 16 mm 16mm 1 4.2mm LED spacer LED 3mm

Trustpilot