TRU COMPONENTS 1593491 TC-LD3-16203 LED spacer 3mm Ecru

MPN
1593491
EAN-13
2050004983951
Order Code
18-1870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,163 in stock

TruComponents 1593491 TC-LD3-16203 is a LED spacer designed for 3 mm LEDs, offered in an ecru colour. This component ensures precise and consistent LED positioning, providing essential spacing to enable optimal light dispersion and thermal management in electronic assemblies. Engineered for reliability, it facilitates secure LED placement on printed circuit boards, helping to prevent electrical shorts and ensuring consistent alignment. Ideal for use in applications such as consumer electronics, lighting fixtures, and instrumentation panels, the LED spacer supports the creation of robust and efficient designs by maintaining necessary clearances between components. TruComponents' LED spacer is thus an indispensable part for designers seeking to achieve high-quality and durable circuit integrations.
Type LD 3-16
Colour Ecru
Content 1
Diameter 4.2mm
Dimensions (Ø x H) 4.2 mm x 16 mm
Height 16mm
Product Type LED spacer
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot