TRU COMPONENTS 1593488 TC-LD3-6203 LED spacer Transparent for 3 mm LED

MPN
1593488
EAN-13
2050004983920
Order Code
18-1869
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,984 in stock

TruComponents 1593488, also known as TruComponents 1593488 TC-LD3-6203, is a transparent LED spacer designed for use with 3 mm LEDs. This precision-engineered spacer ensures consistent alignment and positioning of LEDs in various electronic assemblies, enhancing both the functionality and longevity of the components by providing optimal isolation. Crafted for reliability, it aids in maintaining proper distance between the LED and the circuit board, which is critical in preventing electrical short circuits and improving thermal management. The LED spacer is commonly utilised in applications such as control panels, automotive displays, and instrumentation, where precise LED placement is essential for performance and design integrity.
Type LD3-6
Colour Transparent
Content 1
Diameter 4.2mm
Dimensions (Ø x H) 4.2 mm x 6.1 mm
Height 6.1mm
Product Type LED spacer
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot