TruComponents --Conrad GQ16B-JM/12V 659767

TruComponents offers the Mini Buzzer 75dB 12V Interval Sounder under the manufacturer’s part number 1231430. This compact audible signalling device is engineered for reliable performance, providing a sound output of 75 decibels at a voltage of 12 volts. Its interval sounder functionality makes it ideal for use in applications where periodic alerts are required, such as in alarm systems, timers, and control panels. Designed for ease of integration, this component suits various industrial and consumer electronics environments, where precise and consistent signalling is crucial.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Fastening method Length Noise emission Product Type Voltage Type Colour Connection Content Sound signal type
TRU COMPONENTS 1231430 Mini buzzer 75dB 12V Interval sounder 1 pc
TRU COMPONENTS 1231430 Mini buzzer 75dB 12V Interval sounder 1 pc
Standard range
Order code: 17-7721
MPN: 1231430

Despatched within 4 working days - 186 in stock
1+ £13.46
Price per unit Ex VAT
25mm (Ø x L) 25 mm x 42.4 mm Front 42.4mm 75dB Mini buzzer 12V Round N/A Screws 1 Interval sounder
TRU COMPONENTS 1231433 Alarm sounder 85 dB 12 V DC Interval sound 1 pc
TRU COMPONENTS 1231433 Alarm sounder 85 dB 12 V DC Interval sound 1 pc
Standard range
Order code: 17-7724
MPN: 1231433

Despatched within 4 working days - 117 in stock
1+ £7.76
Price per unit Ex VAT
19mm (Ø x L) 19 mm x 32.5 mm Front 32.5mm 85dB Alarm sounder 12V DC Round N/A Screws 1 Interval sounder
TRU COMPONENTS 1231435 Alarm sounder 85 dB 12 V DC Interval sounder 1 pc
TRU COMPONENTS 1231435 Alarm sounder 85 dB 12 V DC Interval sounder 1 pc
Standard range
Order code: 17-7726
MPN: 1231435

Despatched within 4 working days - 133 in stock
1+ £9.31
Price per unit Ex VAT
19mm (Ø x L) 19 mm x 31.5 mm 31.5mm 85dB Alarm sounder 12V DC Round N/A Screws 1 Interval sounder

Trustpilot