TRU COMPONENTS 1231433 Alarm sounder 85 dB 12 V DC Interval sound 1 pc

MPN
1231433
EAN-13
4016138925647
Order Code
17-7724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

TruComponents 1231433 is engineered as an alarm sounder offering an effective acoustic output of 85 dB, making it suitable for various alert systems. The device operates at a nominal voltage of 12 V DC and is designed to emit an interval sound pattern, providing a reliable method for signalling or warning purposes in both industrial and commercial environments. Its robust construction ensures dependability in a range of engineering applications, including security systems, automated machines, and vehicle alarms. This precise and efficient sounder integrates seamlessly into systems requiring periodic auditory alerts, ensuring compliance with standard operational requirements.
Type Round
Colour N/A
Connection Screws
Content 1
Diameter 19mm
Dimensions (Ø x L) 19 mm x 32.5 mm
Fastening method Front
Length 32.5mm
Noise emission 85dB
Product Type Alarm sounder
Sound signal type Interval sounder
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot