TRU COMPONENTS 1231435 Alarm sounder 85 dB 12 V DC Interval sounder 1 pc

MPN
1231435
EAN-13
4016138925661
Order Code
17-7726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents 1231435 is a reliable alarm sounder designed to operate at a sound level of 85 dB, making it suitable for signalling applications that require moderate sound intensity. This interval sounder operates at a voltage of 12 V DC, ensuring compatibility with a wide range of low-voltage systems. Its robust build and consistent performance make it ideal for use in industrial and commercial environments, where auditory alerts are essential for process monitoring, equipment status indication, and safety warnings. The device's compact design allows for easy integration into control panels and instrumentation assemblies, providing efficient audible alert solutions for engineers and technicians.
Type Round
Colour N/A
Connection Screws
Content 1
Diameter 19mm
Dimensions (Ø x L) 19 mm x 31.5 mm
Length 31.5mm
Noise emission 85dB
Product Type Alarm sounder
Sound signal type Interval sounder
Voltage 12V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot