TRU COMPONENTS 1231430 Mini buzzer 75dB 12V Interval sounder 1 pc

MPN
1231430
EAN-13
4016138925616
Order Code
17-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

TruComponents offers the Mini Buzzer 75dB 12V Interval Sounder under the manufacturer’s part number 1231430. This compact audible signalling device is engineered for reliable performance, providing a sound output of 75 decibels at a voltage of 12 volts. Its interval sounder functionality makes it ideal for use in applications where periodic alerts are required, such as in alarm systems, timers, and control panels. Designed for ease of integration, this component suits various industrial and consumer electronics environments, where precise and consistent signalling is crucial.
Type Round
Colour N/A
Connection Screws
Content 1
Diameter 25mm
Dimensions (Ø x L) 25 mm x 42.4 mm
Fastening method Front
Length 42.4mm
Noise emission 75dB
Product Type Mini buzzer
Sound signal type Interval sounder
Voltage 12V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot