TruComponents --Conrad Battery terminal 659750

TruComponents 1365806 is a lead-free battery terminal designed in a plus type configuration that adheres to modern environmental standards. This battery terminal, also known as 1571152, features a robust construction that ensures reliable electrical connections for automotive and industrial applications. Made from materials that enhance conductivity and resistance to corrosion, the device is suitable for usage in high-demand power supply systems and electric vehicles. The TruComponents 1365806 provides consistent performance in supporting the electrical infrastructure of complex systems, making it a dependable choice for engineers looking to implement sustainable and efficient power transfer solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Connection (type) Contact Material Connections Length Length (mm) Current Rating Material (details) Nominal Current Width (mm) Number of Ways Type Connection Content
TRU COMPONENTS 1365806 Battery terminal Plus type red lead-free design
TRU COMPONENTS 1365806 Battery terminal Plus type red lead-free design
Standard range
Order code: 17-7760
MPN: 1365806

Despatched within 4 working days - 988 in stock
10+ £0.511
Price per unit Ex VAT
Red 51.5mm 51.5mm Lead-Free, Corrosion-Resistant Metal (Not Specified) 06:00:00 10.1 Battery terminal Spring Clip 1
TRU COMPONENTS 1365807 Battery Terminal red copper with brass clamp
TRU COMPONENTS 1365807 Battery Terminal red copper with brass clamp
Standard range
Order code: 17-7761
MPN: 1365807

Despatched within 4 working days - 8,385 in stock
10+ £0.715
Price per unit Ex VAT
Red Screw Terminal Silver 79mm 79mm 24 Copper, Brass 25 A 2 Battery terminal Spring Clip 1
TRU COMPONENTS 1365808 Battery terminal Plus robust durable design
TRU COMPONENTS 1365808 Battery terminal Plus robust durable design
Standard range
Order code: 17-7762
MPN: 1365808

Despatched within 4 working days - 765 in stock
5+ £1.23
Price per unit Ex VAT
Silver 107mm 107mm Battery terminal Spring Clip 1
TRU COMPONENTS 736562 Battery terminal Blue Lead-free Corrosion-resistant
TRU COMPONENTS 736562 Battery terminal Blue Lead-free Corrosion-resistant
Standard range
Order code: 18-1998
MPN: 736562

Despatched within 4 working days - 642 in stock
5+ £1.11
Price per unit Ex VAT
Blue 51.5mm 51.5mm Battery terminal Spring Clip 1
TRU COMPONENTS 736600 Battery terminal Minus Metal durable reliable
TRU COMPONENTS 736600 Battery terminal Minus Metal durable reliable
Standard range
Order code: 18-1999
MPN: 736600

Despatched within 4 working days - 1,715 in stock
3+ £1.72
Price per unit Ex VAT
Silver Screws 2 107mm 107mm 48 Metal 50 A 18.2 2 Battery terminal Spring Clip 1

Trustpilot