TRU COMPONENTS 736600 Battery terminal Minus Metal durable reliable

MPN
736600
EAN-13
4016139263236
Order Code
18-1999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,471 in stock

TruComponents 736600, offers a robust and reliable battery terminal designed for secure and efficient electrical connections. This product, identified as Type product and also known under the alternate description 1570816, features a durable metal construction ensuring longevity and resistance to corrosion, which is critical for maintaining optimal conductivity in various applications. It is specifically used in automotive, marine, and industrial sectors where dependable power transmission is essential. The battery terminal, marked as Minus, provides engineers with a high-quality component that supports the integration into power distribution systems, contributing to overall system reliability.
Type Battery terminal
Colour Silver
Connection Spring Clip
Connection (type) Screws
Connections 2
Content 1
Current Rating 48
Length 107mm
Length (mm) 107mm
Material (details) Metal
Nominal Current 50 A
Number of Ways 2
Width (mm) 18.2

Reviews

Be the first to submit a review

Trustpilot