TRU COMPONENTS 1365806 Battery terminal Plus type red lead-free design

MPN
1365806
EAN-13
4016139266596
Order Code
17-7760
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 988 in stock

TruComponents 1365806 is a lead-free battery terminal designed in a plus type configuration that adheres to modern environmental standards. This battery terminal, also known as 1571152, features a robust construction that ensures reliable electrical connections for automotive and industrial applications. Made from materials that enhance conductivity and resistance to corrosion, the device is suitable for usage in high-demand power supply systems and electric vehicles. The TruComponents 1365806 provides consistent performance in supporting the electrical infrastructure of complex systems, making it a dependable choice for engineers looking to implement sustainable and efficient power transfer solutions.
Type Battery terminal
Colour Red
Connection Spring Clip
Content 1
Length 51.5mm
Length (mm) 51.5mm
Material (details) Lead-Free, Corrosion-Resistant Metal (Not Specified)
Nominal Current 06:00:00
Width (mm) 10.1

Reviews

Be the first to submit a review

Trustpilot