TRU COMPONENTS 1365807 Battery Terminal red copper with brass clamp

MPN
1365807
EAN-13
4016139261348
Order Code
17-7761
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,385 in stock

TruComponents 1365807, also known as 1570626 - TruComponents 1365807, is a battery terminal featuring a robust construction of red copper complemented by a brass clamp. This combination offers excellent conductive properties and corrosion resistance, making it ideal for demanding electrical applications. Suitable for use in automotive, marine, and industrial environments, this terminal ensures reliable and efficient power transfer in battery connections. Its durable materials and precise engineering offer longevity and stability across a range of operational conditions.
Type Battery terminal
Colour Red
Connection Spring Clip
Connection (type) Screw Terminal
Contact Material Silver
Content 1
Current Rating 24
Length 79mm
Length (mm) 79mm
Material (details) Copper, Brass
Nominal Current 25 A
Number of Ways 2

Reviews

Be the first to submit a review

Trustpilot