TruComponents --Conrad 5013 M1 D 659741

TruComponents 1577319, identified by the manufacturer's part number 1577319, is a photodiode featuring a 5 mm size and operating at a wavelength of 1100 nm, specifically designed as an infrared receiver with enhanced sensitivity. This component is engineered for optimal performance in detecting infrared light, making it suitable for a variety of applications including remote control systems, optical fibre communication, and light barriers where precise infrared light sensitivity is crucial. Its enhanced sensitivity ensures reliable performance in environments with low light levels, providing accurate signal reception essential for sophisticated engineering projects.
Description Image Product Buy Pricing (Ex VAT) Spectrums Detected Colour Type (LEDs) Wavelength (min.) Type Casing Forward Voltage U(F) Technology
TRU COMPONENTS 1577319 Photodiode 5 mm 1100 nm IR Receiver Enhanced Sensitivity
TRU COMPONENTS 1577319 Photodiode 5 mm 1100 nm IR Receiver Enhanced Sensitivity
Standard range
Order code: 17-8572
MPN: 1577319

Despatched within 4 working days - 60 in stock
50+ £0.093
Price per unit Ex VAT
1100nm Black Tinted 840nm Photodiode 5mm 0.4V Si
TRU COMPONENTS 1577422 Photodiode 5 mm 940 nm Infrared Detection
TRU COMPONENTS 1577422 Photodiode 5 mm 940 nm Infrared Detection
Standard range
Order code: 17-8654
MPN: 1577422

Despatched within 4 working days - 765 in stock
50+ £0.093
Price per unit Ex VAT
940nm Clear Water clear Photodiode 5mm 0.4V Si

Trustpilot