TRU COMPONENTS 1577422 Photodiode 5 mm 940 nm Infrared Detection

MPN
1577422
EAN-13
2050004903140
Order Code
17-8654
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 870 in stock

TruComponents 1577422 is a photodiode designed for infrared detection applications, featuring a 5 mm sensor with a 940 nm spectral sensitivity. This product offers reliable performance and precision in measuring infrared light levels, making it suitable for diverse engineering applications such as remote control systems, obstacle detection, and optical encoders. The device's robust construction ensures durability and consistent operation in various environmental conditions. It is crafted to meet the rigorous demands of applications requiring accurate and responsive infrared light detection, allowing engineers to integrate it seamlessly into both experimental setups and production environments.
Type Photodiode
Spectrums Detected 940nm
Casing 5mm
Colour Clear
Forward Voltage U(F) 0.4V
Technology Si
Type (LEDs) Water clear

Reviews

Be the first to submit a review

Trustpilot