TRU COMPONENTS 1577319 Photodiode 5 mm 1100 nm IR Receiver Enhanced Sensitivity

MPN
1577319
EAN-13
2050004901511
Order Code
17-8572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

TruComponents 1577319, identified by the manufacturer's part number 1577319, is a photodiode featuring a 5 mm size and operating at a wavelength of 1100 nm, specifically designed as an infrared receiver with enhanced sensitivity. This component is engineered for optimal performance in detecting infrared light, making it suitable for a variety of applications including remote control systems, optical fibre communication, and light barriers where precise infrared light sensitivity is crucial. Its enhanced sensitivity ensures reliable performance in environments with low light levels, providing accurate signal reception essential for sophisticated engineering projects.
Type Photodiode
Spectrums Detected 1100nm
Casing 5mm
Colour Black
Forward Voltage U(F) 0.4V
Technology Si
Type (LEDs) Tinted
Wavelength (min.) 840nm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot