TruComponents 783116 Rotary Switch, PCB Mount, 3 Positions, Non-Illuminated

MPN
783116
EAN-13
2050004969665
Order Code
78-3116
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.53
5+ £4.32
10+ £4.13
25+ £4.05
50+ £3.97
100+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The TruComponents 783116, TC-DS4X3L rotary switch is a PCB mount, non-illuminated switch designed for optimal performance. This versatile component features three switch positions with a configuration of 3 x 30° and can handle up to 0.35 A. Ideal for electronic applications requiring reliable circuit selection, it is commonly used in consumer electronics, audio equipment, and instrumentation.
Type Rotary Switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 0.35A
Actuator Type Rotary Shaft
Angle of Throw 3 x 30 °
Axle Ø 6mm
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting Type None
Material Nylon
Misc Attribute TC-DS4X3L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 3

Reviews

Be the first to submit a review

Trustpilot