TruComponents 783112 Rotary Switch, Non-Illuminated, 6 Positions, 0.35 A

MPN
783112
EAN-13
2050004969658
Order Code
78-3112
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.53
5+ £5.28
10+ £5.05
25+ £4.94
50+ £4.84
100+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TruComponents TC-DS2X6L is a high-quality, non-illuminated rotary switch designed for precision control with six switch positions, each set at 30 degrees. Featuring a robust 0.35 A current rating, this versatile switch is ideal for applications requiring reliable circuit selection in audio-visual equipment, industrial machinery, and control panels. Its compact design and durable construction ensure long-lasting performance, making it a preferred choice for both professionals and home enthusiasts.
Type Rotary Switch
Number of Positions 6
Index Stops 6
Number of Decks 1
Current Rating (Amps) 0.35A
Actuator Type Rotary Shaft
Angle of Throw 6 x 30 °
Axle Ø 6mm
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting Type None
Material Nylon
Misc Attribute TC-DS2X6L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 6

Reviews

Be the first to submit a review

Trustpilot