TruComponents 783106 Rotary Switch PCB Mount 12x30°,Solder IP50

MPN
783106
EAN-13
4064161162980
Order Code
78-3106
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.04
5+ £1.95
10+ £1.86
25+ £1.82
50+ £1.78
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

TruComponents TC-9415608 is a high-quality rotary switch designed for PCB mounting, featuring a 12 x 30° configuration and a silver contact, suitable for reliable operation up to 250 V and 150 mA. Encased in a robust design, this solder-type switch provides IP50 protection, making it ideal for various electronic applications requiring precision switching, such as audio equipment, instrumentation, or control panels. The compatibility of its compact form factor and durable construction ensures seamless integration.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 150mA
Actuator Type Rotary Shaft
(Ø) 26mm
Angle of Throw 12 x 30 °
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 50 mm
Electrical lifespan 10000 cycles
Functions Contact
Length 50mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26E4712-R-50
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot