TruComponents 783091 Kill Switch, Panel, 1 NC, Illuminated, IP65, 250V, 3A

MPN
783091
EAN-13
4064161275413
Order Code
78-3091
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.53
5+ £14.83
10+ £14.18
25+ £13.88
50+ £13.59
100+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The TruComponents TC-7494448 Kill Switch, 783091, is an illuminated emergency power off switch with a 1 NC (normally closed) configuration. It is designed for industrial applications, featuring a robust construction with an IP65 rating, making it dust-tight and water-resistant. Suitable for use in machinery control panels, this switch operates at 250 V and 3 A, ensuring reliable and safe emergency cut-offs.
Type Kill Switch
IP Rating IP65
Button Ø 33mm
Colour Red
Connection Solder tag
Contact Material Silver alloy
Contact Type 1 breaker
Durability 200000 cycles
Front panel thickness max. 5mm
Functions latch
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-LAS1-A22Y-01TSB
Print motif Arrow symbol
Recess Diameter 22mm
Switch Rating 250V AC
Switching current (max.) 3A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot