TruComponents 783078 Foot Switch, Straight Pin, DPDT

MPN
783078
EAN-13
4064161318257
Order Code
78-3078
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.78
5+ £2.65
10+ £2.54
25+ £2.49
50+ £2.43
100+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The TruComponents TC-12193708 is a rotary switch with a double pole double throw (DPDT) configuration, featuring straight pins for easy integration. This durable switch, capable of handling a maximum switching current of 4 A, is ideal for various applications, including footswitches, safety switches, and circuit breakers. Its robust design ensures reliable performance in both industrial and consumer electronics environments.
Type Rotary Switch
Contact Configuration DPDT
Operation On/On
Switching Current 4A
Voltage Rating 250V AC
Connection Solder pins
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12193708
Number of Decks 2
Switch position 1 x On/On

Reviews

Be the first to submit a review

Trustpilot