TruComponents 783067 Key Switch head, Non-Illuminated

MPN
783067
EAN-13
4064161219424
Order Code
78-3067
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.95
5+ £13.31
10+ £12.73
25+ £12.46
50+ £12.20
100+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The TruComponents TC-10343992 Key Switch Head is a non-illuminated switch featuring a robust S3KF-2DS configuration. Designed in a sleek silver colour, this part ensures reliable performance with a 1 x 90-degree operational capability. Ideal for security panels and access control systems, it offers durability and precision from the trusted quality of TruComponents.
Type Key Switch
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions 0 (off)
Connection External contact
Dim (L x W x H) 36 x 48.1 x 66 mm
Factory colour Silver
Front panel cut-out 30.5mm
Functions latch
Height 66mm
Length 36mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3KF-2DS
Operation type Key
Recess Diameter 30mm
Switching angle 1 x 90 °
Weight 41g
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot