TruComponents 783064 Slide Switch PCB On/On Non-Illuminated Solder

MPN
783064
EAN-13
4016139229676
Order Code
78-3064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.89
5+ £1.80
10+ £1.72
25+ £1.69
50+ £1.65
100+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The TruComponents 783064 is a robust slide switch, particularly noted for its 1 x On/On configuration. Featuring a non-illuminated design, this PCB-mount switch is capable of handling 12 V DC at 0.05 A. Ideal for electronics projects and prototyping, it provides reliable switching in compact spaces, perfect for controlling small devices or circuit testing.
Type Slide Switch
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 0.05A
Actuator Type Raised Actuator
Connection Print
CS 2.5mm
Dim (L x W x H) 7 x 3 x 3 mm
Height 3mm
Length 7mm
Misc Attribute SSK-1202
Operation type top
Switch position 1 x On/On
Switch postions 2
Switching Voltage 12V DC
Width 3mm

Reviews

Be the first to submit a review

Trustpilot