TruComponents 783058 Battery Switch Panel 1xOff/On Non-Illum Bolt

MPN
783058
EAN-13
4064161269955
Order Code
78-3058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.28
5+ £12.67
10+ £12.12
25+ £11.87
50+ £11.62
100+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 642 in stock

TruComponents TC-A23-5 is a robust battery switch panel featuring an Off/On latch configuration, capable of handling up to 24 V DC and 100 A, ideal for car battery maintenance. This reliable switch is designed with a durable non-illumination body is ready for challenging automotive environments. Its primary use includes efficient management of vehicle battery power, making it essential for automotive electrical systems.
Type Battery Switch
Colour Red, Black
Connection Screw terminal
Functions latch
Lighting Type None
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute TC-A23-5
Number of pins 1
Number of Poles 1
Print motif OFF/ON
Switch position 1 x Off/On
Switching current (max.) 100A
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot