TruComponents 783040 Toggle Panel 1xOff/On LED Terminals IP UnRated

MPN
783040
EAN-13
2050004955835
Order Code
78-3040
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.37
5+ £3.22
10+ £3.08
25+ £3.02
50+ £2.95
100+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

The TruComponents TC-R13-423L RED, 1587693 Car Toggle Switch is a reliable and durable switch designed for various automotive applications. This 1 x Off/On latch switch, operating at 12 V DC with a 30 A rating, features a red LED for easy visibility and status indication. Ideally suited for control panels and dashboard applications, this switch is perfect for users seeking a robust solution for their vehicle's electrical systems.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 30A
Illumination Type Non-Illuminated
Bulb Type LED (monochrome)
Colour Red
Factory colour Black
Front panel thickness max. 10mm
Illumination Colour Red
Lighting Type Spot lighting
Misc Attribute TC-R13-423L RED
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot