TruComponents 783017 slide Switch PCB SPST Non-Illuminated Solder

MPN
783017
EAN-13
2050005748085
Order Code
78-3017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.975
25+ £0.955
50+ £0.935
100+ £0.916
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,208 in stock

TruComponents 783017 is a slide switch designed for printed circuit board applications. With a single pole, single throw (SPST) configuration, it operates at 50 V DC with a current rating of 0.3 A. This non-illuminated, compact switch is ideal for use in consumer electronics and prototyping where low-profile, reliable on/off functionality is required.
Type Slide Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 300mA
Connection Print
Dim (L x W) 13 mm x 5.6 mm
Length 13mm
Misc Attribute CSS-1202A
Operation type Tappet
Switch position 1 x Off/On
Switch postions 1
Switching Voltage 50V DC
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot