TruComponents 783015 Slide Switch, PCB, 1P Off/On, Non-Illuminated

MPN
783015
EAN-13
2050005748078
Order Code
78-3015
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.03
25+ £1.01
50+ £0.987
100+ £0.967
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,356 in stock

The TruComponents 783015 Slide Switch is a reliable non-illuminated on/off switch suitable for PCB mounting. With a single pole configuration and rated at 50 V DC, 0.3 A, this compact switch is ideal for applications requiring simple functionality and durability. Typically used in low-power electronic devices, the high-quality construction ensures long-lasting performance.
Type Slide Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 300mA
Connection Print (right-angle)
Dim (L x W) 12.5 mm x 5.6 mm
Length 12.5mm
Misc Attribute CSS-1201
Operation type Tappet
Switch position 1 x Off/On
Switch postions 1
Switching Voltage 50V DC
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot