TruComponents 783005 DIP Slide Switch,PCB Mount,SPST,12-Pole

MPN
783005
EAN-13
2050001531902
Order Code
78-3005
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.745
25+ £0.730
50+ £0.714
100+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

The TruComponents 783005 DIP Slide Switch is a versatile SPST switch featuring a 12-pole configuration. Its compact, dual in-line design allows easy PCB mounting and is ideal for applications requiring precise circuit control, such as setting configuration parameters or toggling operational modes. Available in a sleek black colour, this switch is typically used in professional electronics environments for its reliability and ease of integration.
Type DIP Slide Switch
Circuit SPST
Number of Positions 12
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-12
Number of pins 12
Switch position Off/On
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot